This 100ft cable features 28AWG twisted pair flat wire with a thickness of 0.08inch and a pitch of 0.05inch. It operates within a temperature range of -20°C to 105°C and is constructed with copper conductors and PVC insulation. The cable is available in multiple colors and is unshielded.
Sign in to ask questions about the 3M C1700/20TM100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C1700/20TM100 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 1inch |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M C1700/20TM100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.