This 34-conductor cable features 28AWG twisted pair construction with a voltage rating of 300V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is lead-free and has a flammability rating of UL VW-1. It is available in a 100-foot roll and has a weight of 26.67 pounds.
Sign in to ask questions about the 3M C1700/34100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C1700/34100 technical specifications.
| Package/Case | 100 |
| Color | Grey, Multiple |
| Conductor Material | Copper |
| Depth | 43.18mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 26.67lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M C1700/34100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.