
40-conductor, 28AWG twisted pair flat cable featuring a 0.05-inch pitch and 2-inch ribbon width. Insulated with PVC, this unshielded cable offers a voltage rating of 300V and operates within a temperature range of -20°C to 105°C. Constructed with copper conductors and a PVC jacket, it meets UL VW-1 flammability rating and is supplied on a 100-foot roll.
3M C1700/40100 technical specifications.
| Package/Case | 100 |
| Color | Grey, Multiple |
| Conductor Material | Copper |
| Depth | 50.8mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Positions | 40 |
| Package Quantity | 3 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 2inch |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 20.55lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C1700/40100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.