
This 3M C1700/48TN100 cable features a 28AWG twisted pair flat construction with a maximum operating voltage of 300V. The cable is made from copper conductors and PVC insulation, and is available in multiple colors. It has a length of 100 feet and a pitch of 0.05 inch. The cable is unshielded and suitable for use in environments with operating temperatures ranging from -20°C to 105°C.
3M C1700/48TN100 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Pitch | 0.05inch |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Unconfirmed |
No datasheet is available for this part.