
50-conductor, 28AWG twisted pair flat cable featuring a polyvinyl chloride (PVC) insulation and jacket. This unshielded cable operates within a temperature range of -20°C to 105°C and boasts a 300V voltage rating. The cable is presented in a 30.48m (100ft) roll, with a 0.05-inch pitch, and is UL VW-1 flammability rated. Conductors are constructed from copper with a 7 x 36 stranding.
3M C1700/50100 technical specifications.
| Package/Case | 100 |
| Color | Grey, Multiple |
| Conductor Material | Copper |
| Depth | 63.5mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Number of Positions | 50 |
| Package Quantity | 3 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 1700 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 25lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C1700/50100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
