This 3M C1700/64100 cable features a 300V rating, 28AWG wire, and a 100ft length. It has 64 positions and a UL VW-1 flammability rating. The cable is made with copper conductors and PVC insulation, and is lead-free. It operates between -20°C and 105°C.
Sign in to ask questions about the 3M C1700/64100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C1700/64100 technical specifications.
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 64 |
| Package Quantity | 3 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.08inch |
| Ribbon Width | 3.2inch |
| Series | 1700 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Twisted Pair, Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M C1700/64100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
