
This flat cable features 10 conductors with a 28AWG wire/cable gauge and a voltage rating of 300V. It has a PVC insulation material and a PVC jacket material. The cable is unshielded and has a stranding of 7 x 36. It is available in a roll packaging format and has a length of 100ft. The operating temperature range is from -20°C to 80°C.
3M C3302/10 100 technical specifications.
| Color | Multiple, Brown |
| Conductor Material | Copper |
| Depth | 12.7mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Roll |
| Series | 3302 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 1.73lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.