
This flat cable features 18 conductors with a 28AWG wire and a 1.27mm pitch. It has a length of 100 feet and is packaged in a roll. The cable is made of copper with a tin contact plating and has a brown color. It can operate between -20°C and 80°C. The cable is designed for cable mounting and is available in quantities of 5.
3M C3302/18 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Depth | 22.86mm |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 18 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Weight | 13.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3302/18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.