Flat Cable 18Conductors 28AWG 30.48m/91.44m Tinned Copper 300V Roll
3M C3302-/18(100') technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 18 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.