
CBL RIBN 20COND 0.050 MULTI 100
Checking distributor stock and pricing after the page loads.
3M C3302/20100 technical specifications.
| Package/Case | 100 |
| Color | Multiple, Brown |
| Conductor Material | Copper |
| Depth | 25.4mm |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3302 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.