
Flat Cable Polyvinyl Chloride 24Conductors 28AWG 150V Brown 30.48m/91.44m Roll
Checking distributor stock and pricing after the page loads.
3M C3302/24 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Package Quantity | 5 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 18.35lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.