This 3M C3302/24 100 cable features 24 conductors with a 28AWG wire and a flat ribbon width of 1.2 inches. The cable is unshielded and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in a roll packaging format with a quantity of 5 packages per unit.
Sign in to ask questions about the 3M C3302/24 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C3302/24 100 technical specifications.
| Color | Multiple, Brown |
| Conductor Material | Copper |
| Depth | 30.48mm |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 24 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.042inch |
| Ribbon Width | 1.2inch |
| Series | 3302 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3302/24 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.