This flat cable features 30 conductors with a 28AWG wire gauge and a voltage rating of 300V. It has a PVC jacket and insulation material, with a conductor material of copper and contact plating of tin. The cable is unshielded and has a stranding of 7 x 36. It is available in a roll packaging format with a package quantity of 5. The operating temperature range is from -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
3M C3302/30 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Package Quantity | 5 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 22.22lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
No datasheet is available for this part.