3M C3302/30SF technical specifications.
| Package/Case | 100 |
| Color | Multiple, Brown |
| Conductor Material | Copper |
| Depth | 38.1mm |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Package Quantity | 5 |
| Packaging | Roll |
| Series | 3302 |
| Shielding | Unshielded |
| Voltage | 300V |
| Weight | 22.22lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3302/30SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.