This 50-conductor flat cable features 28AWG copper conductors with PVC insulation, suitable for operating temperatures between -20°C and 105°C. The cable is available in a 100foot length and is packaged in a roll. It has a 0.05inch pitch and is unshielded, with a brown color. The cable is designed for use in a variety of applications, including those requiring high voltage ratings of up to 300V.
Sign in to ask questions about the 3M C3302/50 100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C3302/50 100 technical specifications.
| Color | Multiple, Brown |
| Conductor Material | Copper |
| Depth | 63.5mm |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Series | 3302 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3302/50 100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.