
This 100ft flat cable features 64 conductors with a 28AWG wire gauge and a voltage rating of 300V. It has a PVC insulation material and a PVC jacket material. The cable is unshielded and has a stranding of 7 x 36. It is designed for use in environments with operating temperatures ranging from -20°C to 105°C.
Sign in to ask questions about the 3M C3302/64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C3302/64 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Multiple |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 64 |
| Package Quantity | 3 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Weight | 27.7lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3302/64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
