Flat Cable Polyvinyl Chloride 50Conductors 26AWG 300V Gray/Red Edge 30.48m Roll
3M C3306/50100 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Number of Conductors | 50 |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
No datasheet is available for this part.