10-conductor, 28AWG flat ribbon cable featuring silver conductors with a red first conductor mark. This unshielded cable utilizes PVC insulation and jacket, rated for 300V, and operates within a -20°C to 105°C temperature range. The cable boasts a 0.05-inch pitch, 0.5-inch width, and 0.035-inch thickness, with 19x40 stranding. UL VW-1 flammability rated and lead-free, it is supplied on a 100-foot bulk roll.
3M C3319/10100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.5inch |
| Series | 3319 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 9.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M C3319/10100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.