
24-conductor, 28 AWG stranded ribbon cable with a 1.27mm pitch, featuring silver conductors and a red first conductor mark. This unshielded flat cable is constructed with PVC insulation and a polyvinyl jacket, rated for 300V and operating temperatures from -20°C to 105°C. It meets UL VW-1 flammability standards and is supplied on a 100-foot roll.
Checking distributor stock and pricing after the page loads.
3M C3319/24-100 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Impedance | 171R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Positions | 24 |
| Packaging | Roll |
| Series | 3319 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 3.15lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.
