This flat cable is a 34-conductor, 28AWG wire with a voltage rating of 300V. It is available in a 100foot length and has a pitch of 0.05inch. The cable is made of PVC insulation material and has a silver conductor material. It is lead-free and meets the UL VW-1 flammability rating. The operating temperature range is between -20°C and 105°C.
3M C3319/34100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Silver |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Series | 3319 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3319/34100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.