Sign in to ask questions about the 3M C3365/06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C3365/06 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Contact Plating | Tin |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for 3M C3365/06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
