20-conductor, 20-position flat cable with 0.05-inch pitch. Features 28AWG stranded copper conductors, PVC insulation, and PVC jacket. Rated for 300V, operating from -20°C to 105°C, and UL VW-1 flammability. Supplied in 100-foot bulk packaging.
3M C3365/20100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 14.05lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3365/20100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.