20-conductor flat ribbon cable featuring 28AWG stranded copper conductors with tin plating. This unshielded cable utilizes PVC insulation and jacket, offering a 1.27mm (0.05 inch) pitch and a 1-inch ribbon width. Rated for 300V, it operates between -20°C and 105°C, with a UL VW-1 flammability rating. The cable is RoHS compliant and supplied on a 91.44m (300ft) roll, distinguished by a gray color with a red edge on the first conductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M C3365/20300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C3365/20300 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 8.7lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3365/20300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.