24-conductor, 28AWG flat cable featuring stranded copper conductors with a 7x36 stranding. Insulated and jacketed with PVC, this unshielded cable operates within a temperature range of -20°C to 105°C and is rated for 300V. The cable exhibits a 0.05-inch pitch, with the first conductor marked in red, and a gray jacket with a red edge. This bulk roll measures 91.44 meters (300 feet) and meets UL VW-1 flammability rating.
3M C3365/24300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| RoHS Compliant | No |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 10.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M C3365/24300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.