25-conductor, 28AWG round and flat ribbon wire cable, featuring copper conductors with a 7 x 36 stranding. Insulated and jacketed with grey and red PVC, this unshielded cable offers a 0.05-inch pitch and a 1.25-inch ribbon width. Operating within a -20°C to 105°C temperature range, it is rated for 300V and is lead-free and RoHS compliant. Available in 100-foot rolls, it meets UL VW-1 flammability standards.
Checking distributor stock and pricing after the page loads.
3M C3365/25100 technical specifications.
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 31.75mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 25 |
| Number of Positions | 25 |
| Package Quantity | 5 |
| Packaging | Roll |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.25inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 17.1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.