25-conductor flat cable, 28AWG stranded copper conductors, 7 x 36 stranding, 0.05-inch pitch, and 1.25-inch width. Features PVC insulation and jacket, rated for 300V, with a maximum operating temperature of 105°C. This unshielded cable is UL VW-1 flammability rated and comes in a 91.44m (300-foot) roll, distinguished by a gray color with a red edge on the first conductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M C3365/25300SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C3365/25300SF technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Lead Free |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 25 |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.25inch |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 10.8lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3365/25300SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.