3M C3365/37SF technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Mount | Cable |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Weight | 24.1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M C3365/37SF to view detailed technical specifications.
No datasheet is available for this part.