40-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and a 0.05-inch pitch. Constructed with PVC insulation and jacket, this unshielded cable utilizes tin-plated copper conductors with a 7 x 36 stranding. Operating within a -20°C to 105°C temperature range, it boasts a 300V voltage rating and a 2-inch ribbon width. Available in a 300-foot roll, this RoHS compliant cable displays a gray color with a red edge marking on the first conductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M C3365/40300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C3365/40300 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 40 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 2inch |
| RoHS Compliant | Yes |
| Series | 3365 |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 15.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3365/40300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.