3M C3365/50 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 63.5mm |
| Height | 0.89mm |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 50 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Weight | 20lb |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3365/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.