3M C3365/50SF technical specifications.
| Length | 100foot |
| Mount | Cable |
| Package Quantity | 3 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Weight | 19.85lb |
| RoHS | Compliant |
Download the complete datasheet for 3M C3365/50SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.