This 22AWG flat cable features 8 conductors with a tinned copper material and a multi-color jacket. It has a maximum voltage rating of 150V and operates within a temperature range of -20°C to 80°C.
3M C3391/08 technical specifications.
| Type | Flat Cable |
| Size | 22AWG |
| Number of Conductors | 8 |
| Cable Pitch | 3.96mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Multi Color |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for 3M C3391/08 to view detailed technical specifications.
No datasheet is available for this part.