Flat Cables 10/CAB/RC/CCOD/22G/ STR/.156 /CSA/100
3M C3391/10 technical specifications.
| Package/Case | 100 |
| Length | 100foot |
| Mount | Cable |
| Package Quantity | 3 |
| Weight | 17.66lb |
| RoHS | Compliant |
Download the complete datasheet for 3M C3391/10 to view detailed technical specifications.
No datasheet is available for this part.