Flat Cable Expanded Copper Polyvinyl Chloride 9Conductors 28AWG 300V Black 30.48m Roll
Checking distributor stock and pricing after the page loads.
3M C3517/09 technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 9 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Expanded Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |