This 25-conductor flat cable features 28 AWG tinned copper conductors and a black jacket. It has a maximum operating temperature range of -20 to 80 degrees Celsius and a maximum voltage rating of 300V. The cable has a 1.27mm pitch and an expanded copper shield. It is suitable for use in a variety of applications where a flat cable is required.
Checking distributor stock and pricing after the page loads.
3M C3517/25SF technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 25 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Expanded Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |