This 36-conductor flat cable features a 28AWG size and 1.27mm cable pitch. Constructed with tinned copper conductors and a black jacket, it is rated for a maximum voltage of 300V. The cable operates within a temperature range of -20°C to 80°C and features an expanded copper shield.
Checking distributor stock and pricing after the page loads.
3M C3517/36SF technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 36 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Expanded Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |