This 100foot flat cable features a 1.27mm pitch and is available in quantities of 100. The cable is constructed with copper conductors and tin-plated contacts. It is suitable for use in environments with operating temperatures ranging from -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M C3539/16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C3539/16 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 10 |
| Weight | 22.6lb |
| RoHS | Compliant |
Download the complete datasheet for 3M C3539/16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.