Flat Cable Polyvinyl Chloride 34Conductors 28AWG 300V Gray/Red Edge 100m Roll
3M C3625/34100M technical specifications.
| Type | Flat Cable |
| Size | 28AWG |
| Number of Conductors | 34 |
| Cable Pitch | 1mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Red Edge |
| Max Voltage Rating | 300V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.