This 10-conductor flat cable features a 30AWG conductor material and a voltage rating of 150V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable is lead free and has a flammability rating of UL VW-1. It is available in a bulk packaging option and has a pitch of 0.025inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M C3749/10100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C3749/10100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | TPE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Series | 3749 |
| Shielding | Unshielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M C3749/10100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.