
This 100ft flat cable features 34 conductors with a 30AWG wire and a maximum operating temperature of 105°C. The cable is lead free and has a voltage rating of 150V. It is available in bulk packaging and has a pitch of 0.025inch. The insulation material is TPE and the conductor material is copper.
3M C3756/34100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Flammability Rating | UL VW-1 |
| Insulation Material | TPE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 34 |
| Number of Positions | 34 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.025inch |
| Ribbon Width | 0.85inch |
| Series | 3756 |
| Shielding | Unshielded |
| Voltage | 150V |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M C3756/34100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
