Flat Cable 20Conductors 26AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
3M C3801/20(100') technical specifications.
| Color | Grey |
| Flammability Rating | UL VW-1 |
| Lead Free | Lead Free |
| Length | 30.5m |
| Number of Positions | 20 |
| Packaging | Bulk |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.