
This 26AWG flat cable features 26 conductors and a voltage rating of 300V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is made of copper conductors with PVC insulation and jacket, and is available in a roll packaging format.
3M C3801/26 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Weight | 14lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3801/26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
