This 26AWG flat cable features a voltage rating of 300V and is constructed with 26 conductors. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The cable is made of copper and has a PVC insulation material. It is available in a 300foot length with a ribbon width of 1.3inch and a pitch of 0.05inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M C3801/26300SF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C3801/26300SF technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 26 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.039inch |
| Ribbon Width | 1.3inch |
| Series | 3801 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M C3801/26300SF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.