
This 30-conductor cable features a 1.27mm pitch and is rated for 300V. It has a 26AWG wire/cable gauge and is made with PVC insulation and jacket material. The cable is unshielded and has a 7 x 34 stranding. It is available in 100ft lengths and is packaged in quantities of 5. The operating temperature range is -20°C to 105°C.
Sign in to ask questions about the 3M C3801/30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C3801/30 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Contact Plating | Tin |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Package Quantity | 5 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Weight | 25.7lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3801/30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
