This 34-conductor wire features a 26AWG gauge and a 300V voltage rating. It is constructed with a copper conductor and PVC insulation, jacketed with PVC. The wire is available in a 100foot length and packaged in a 5-piece roll. Operating temperatures range from -20°C to 105°C.
Sign in to ask questions about the 3M C3801/34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M C3801/34 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 34 |
| Package Quantity | 5 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Weight | 27.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C3801/34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.