
This 60-conductor cable features a 26AWG round/flat wire construction with a voltage rating of 300V. It has a cable pitch of 1.27mm and is available in a 100ft length. The cable is made from copper conductors, PVC insulation, and a polyvinyl jacket. It is designed for use in temperatures ranging from -20°C to 105°C and is packaged in a roll with a quantity of 3.
3M C3801/60 technical specifications.
| Cable Pitch | 1.27mm |
| Package/Case | 100 |
| Color | Grey, Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Package Quantity | 3 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 300V |
| Weight | 27.5lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
No datasheet is available for this part.
