3M C8124/17100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 42.37mm |
| First Conductor Mark | Red |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 17 |
| Number of Positions | 17 |
| Package Quantity | 3 |
| Packaging | Roll |
| Pitch | 0.1inch |
| Ribbon Thickness | 0.06inch |
| Ribbon Width | 1.668inch |
| Series | 8124 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M C8124/17100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.