3M C8132/12100 technical specifications.
| Cable Pitch | 3.96mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Packaging | Roll |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Series | 8132 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M C8132/12100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.