
Flat Cable Polyvinyl Chloride 18Conductors 18AWG 300V Dark Gray 30.48m Roll
Checking distributor stock and pricing after the page loads.
3M C8132/18100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 18 |
| Package Quantity | 1 |
| Pitch | 0.156inch |
| Ribbon Thickness | 0.077inch |
| Ribbon Width | 2.748inch |
| Series | 8132 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
No datasheet is available for this part.