
Checking distributor stock and pricing after the page loads.
3M C90201/68100 technical specifications.
| Cable Pitch | 0.64mm |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 44.2mm |
| Flammability Rating | UL VW-1 |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 68 |
| Number of Positions | 68 |
| Package Quantity | 1 |
| Packaging | Roll |
| Pitch | 0.025inch |
| Ribbon Thickness | 0.06inch |
| Series | 90201 |
| Shielding | Shielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
No datasheet is available for this part.
