
2-position, 1-row straight shrouded header for cable mounting. Features a 2.54mm pitch and IDC termination for discrete or ribbon wire up to 24AWG. Constructed with a grey copper alloy housing and gold-plated female socket contacts. Rated for 1.5A maximum current and meets UL94 V-0 flammability standards. Lead-free and RoHS compliant.
3M CHG-1002-001010-KEP technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | CHG |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M CHG-1002-001010-KEP to view detailed technical specifications.
No datasheet is available for this part.